Kraus & Naimer, 8P 2 Position 60° Double Throw Cam Switch, 20A

RS Stock No.: 222-5807Brand: Kraus & NaimerManufacturers Part No.: CA10.A372/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

8P

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

8CO

Maximum Current

20A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

AED 241.18

AED 241.18 Each (ex VAT)

AED 253.24

AED 253.24 Each (inc. VAT)

Kraus & Naimer, 8P 2 Position 60° Double Throw Cam Switch, 20A

AED 241.18

AED 241.18 Each (ex VAT)

AED 253.24

AED 253.24 Each (inc. VAT)

Kraus & Naimer, 8P 2 Position 60° Double Throw Cam Switch, 20A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

8P

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

8CO

Maximum Current

20A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)