Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer, 4P 4 Position 60° Multi Step Cam Switch, 20A

RS Stock No.: 222-5885Brand: Kraus & NaimerManufacturers Part No.: CA10.A477/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

12NO/4NC

Maximum Current

20A

Number of Positions

4

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in
Stock information temporarily unavailable.

AED 258.82

AED 258.82 Each (ex VAT)

AED 271.76

AED 271.76 Each (inc. VAT)

Kraus & Naimer, 4P 4 Position 60° Multi Step Cam Switch, 20A

AED 258.82

AED 258.82 Each (ex VAT)

AED 271.76

AED 271.76 Each (inc. VAT)

Kraus & Naimer, 4P 4 Position 60° Multi Step Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

12NO/4NC

Maximum Current

20A

Number of Positions

4

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in