Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kraus & Naimer 4P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 422-5225Brand: Kraus & NaimerManufacturers Part No.: CA10Z T204/GBA004 EGF
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Handle Colour

Red

Normal State Configuration

3NO

Switch Rating

25A

Length

64mm

Width

64mm

Depth

79mm

Terminal Type

Cable

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Handle Colour

Red

Normal State Configuration

3NO

Switch Rating

25A

Length

64mm

Width

64mm

Depth

79mm

Terminal Type

Cable