Kraus & Naimer 12 Position Coding Cam Switch, 6A

RS Stock No.: 311-5105Brand: Kraus & NaimerManufacturers Part No.: CAD11.A543/GBA001.EF
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

Coding Cam Switch

Maximum Current

6A

Number of Positions

12

Length

48mm

Width

48mm

Depth

41.2mm

Dimensions

48 x 48 x 41.2mm

Product details

Industrial BCD Switches

Robust design for use in industrial applications also suitable for electronic applications
Excellent contact reliability at 30mV and 5mA
Will withstand high potential of 600V
Gold plated ’H’ bridge contact system

AED 195.30

AED 195.30 Each (ex VAT)

AED 205.06

AED 205.06 Each (inc. VAT)

Kraus & Naimer 12 Position Coding Cam Switch, 6A

AED 195.30

AED 195.30 Each (ex VAT)

AED 205.06

AED 205.06 Each (inc. VAT)

Kraus & Naimer 12 Position Coding Cam Switch, 6A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cam Switch Type

Coding Cam Switch

Maximum Current

6A

Number of Positions

12

Length

48mm

Width

48mm

Depth

41.2mm

Dimensions

48 x 48 x 41.2mm

Product details

Industrial BCD Switches

Robust design for use in industrial applications also suitable for electronic applications
Excellent contact reliability at 30mV and 5mA
Will withstand high potential of 600V
Gold plated ’H’ bridge contact system