Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer, DP 2 Position 60° Double Throw Cam Switch, 6A

RS Stock No.: 350-6157Brand: Kraus & NaimerManufacturers Part No.: CAD11.A721/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Double Throw Cam Switch

Maximum Current

6A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CAD11,S0 size

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Stock information temporarily unavailable.

AED 173.36

AED 173.36 Each (ex VAT)

AED 182.03

AED 182.03 Each (inc. VAT)

Kraus & Naimer, DP 2 Position 60° Double Throw Cam Switch, 6A

AED 173.36

AED 173.36 Each (ex VAT)

AED 182.03

AED 182.03 Each (inc. VAT)

Kraus & Naimer, DP 2 Position 60° Double Throw Cam Switch, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Double Throw Cam Switch

Maximum Current

6A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CAD11,S0 size

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)