Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer, SP 3 Position Double Throw Cam Switch, 10A

RS Stock No.: 340-285Brand: Kraus & NaimerManufacturers Part No.: CG4.A210/GBA126.EF
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

10A

Number of Positions

3

Length

30mm

Width

30mm

Depth

38.5mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 38.5 mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in
Stock information temporarily unavailable.

AED 102.90

AED 102.90 Each (ex VAT)

AED 108.04

AED 108.04 Each (inc. VAT)

Kraus & Naimer, SP 3 Position Double Throw Cam Switch, 10A

AED 102.90

AED 102.90 Each (ex VAT)

AED 108.04

AED 108.04 Each (inc. VAT)

Kraus & Naimer, SP 3 Position Double Throw Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

10A

Number of Positions

3

Length

30mm

Width

30mm

Depth

38.5mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 38.5 mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in