Kraus & Naimer, 3P 3 Position Double Throw Cam Switch, 10A

RS Stock No.: 340-308Brand: Kraus & NaimerManufacturers Part No.: CG4.A212/GBA128.EF
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

3NO/3NC

Maximum Current

10A

Number of Positions

3

Length

28mm

Width

30mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

Stock information temporarily unavailable.

AED 121.48

AED 121.48 Each (ex VAT)

AED 127.55

AED 127.55 Each (inc. VAT)

Kraus & Naimer, 3P 3 Position Double Throw Cam Switch, 10A

AED 121.48

AED 121.48 Each (ex VAT)

AED 127.55

AED 127.55 Each (inc. VAT)

Kraus & Naimer, 3P 3 Position Double Throw Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

3NO/3NC

Maximum Current

10A

Number of Positions

3

Length

28mm

Width

30mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate