Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 20A

RS Stock No.: 311-5155Brand: Kraus & NaimerManufacturers Part No.: CG8.A203/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Maximum Current

20A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CG8

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A

You may be interested in
Stock information temporarily unavailable.

AED 95.39

AED 95.39 Each (ex VAT)

AED 100.16

AED 100.16 Each (inc. VAT)

Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 20A

AED 95.39

AED 95.39 Each (ex VAT)

AED 100.16

AED 100.16 Each (inc. VAT)

Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Maximum Current

20A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CG8

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A

You may be interested in