Kraus & Naimer, SP 4 Position 60° Multi Step Cam Switch, 20A

RS Stock No.: 350-5463Brand: Kraus & NaimerManufacturers Part No.: CHR10.A231/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Multi Step Cam Switch

Maximum Current

20A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Austria

Product details

Series CHR10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A

Stock information temporarily unavailable.

AED 161.86

AED 161.86 Each (ex VAT)

AED 169.95

AED 169.95 Each (inc. VAT)

Kraus & Naimer, SP 4 Position 60° Multi Step Cam Switch, 20A

AED 161.86

AED 161.86 Each (ex VAT)

AED 169.95

AED 169.95 Each (inc. VAT)

Kraus & Naimer, SP 4 Position 60° Multi Step Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Multi Step Cam Switch

Maximum Current

20A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Austria

Product details

Series CHR10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A