Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Motor Control Cam Switch
Electrical Phase
3
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Series CHR10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
AED 205.70
AED 205.70 Each (ex VAT)
AED 215.98
AED 215.98 Each (inc. VAT)
1
AED 205.70
AED 205.70 Each (ex VAT)
AED 215.98
AED 215.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Motor Control Cam Switch
Electrical Phase
3
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Series CHR10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A