Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 241-3010Brand: Kraus & NaimerManufacturers Part No.: KG100.T203/GBA060.*SB3
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Stainless Steel Enclosed Isolator/Switch Disconnector

1.5mm stainless steel Grade 316, satin polish finish enclosure to IP65
Lockable with up to four padlocks in the OFF position
All units have one N/O early break/late make auxiliary contact
Neutral terminal not included
Nominal switching voltage 690V

Standards

EN 60947, VDE 0660, EN 60204, VDE 0113

Stock information temporarily unavailable.

AED 1,737.02

AED 1,737.02 Each (ex VAT)

AED 1,823.87

AED 1,823.87 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

AED 1,737.02

AED 1,737.02 Each (ex VAT)

AED 1,823.87

AED 1,823.87 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Stainless Steel Enclosed Isolator/Switch Disconnector

1.5mm stainless steel Grade 316, satin polish finish enclosure to IP65
Lockable with up to four padlocks in the OFF position
All units have one N/O early break/late make auxiliary contact
Neutral terminal not included
Nominal switching voltage 690V

Standards

EN 60947, VDE 0660, EN 60204, VDE 0113