Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer 4P Pole Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS Stock No.: 282-1641Brand: Kraus & NaimerManufacturers Part No.: KG10.T204/GBA008.*KS
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

20A

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

120mm

Width

85mm

Depth

125mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

Polycarbonate Enclosed Switch-Disconnector

High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V

Standards

EN 60947, VDE 0660, EN 60204

Stock information temporarily unavailable.

AED 253.68

AED 253.68 Each (ex VAT)

AED 266.36

AED 266.36 Each (inc. VAT)

Kraus & Naimer 4P Pole Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

AED 253.68

AED 253.68 Each (ex VAT)

AED 266.36

AED 266.36 Each (inc. VAT)

Kraus & Naimer 4P Pole Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

20A

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

120mm

Width

85mm

Depth

125mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

Polycarbonate Enclosed Switch-Disconnector

High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V

Standards

EN 60947, VDE 0660, EN 60204