Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP66, IP67

RS Stock No.: 381-3641Brand: Kraus & NaimerManufacturers Part No.: KG20.T204/GBA301.*KS1V
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

25A

IP Rating

IP66, IP67

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

121mm

Width

86mm

Depth

107mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204

Stock information temporarily unavailable.

AED 198.34

AED 198.34 Each (ex VAT)

AED 208.26

AED 208.26 Each (inc. VAT)

Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP66, IP67

AED 198.34

AED 198.34 Each (ex VAT)

AED 208.26

AED 208.26 Each (inc. VAT)

Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

25A

IP Rating

IP66, IP67

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

121mm

Width

86mm

Depth

107mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204