Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
United Kingdom
Product details
Stainless Steel Enclosed Isolator/Switch Disconnector
1.5mm stainless steel Grade 316, satin polish finish enclosure to IP65
Lockable with up to four padlocks in the OFF position
All units have one N/O early break/late make auxiliary contact
Neutral terminal not included
Nominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204, VDE 0113
AED 982.21
AED 982.21 Each (ex VAT)
AED 1,031.32
AED 1,031.32 Each (inc. VAT)
1
AED 982.21
AED 982.21 Each (ex VAT)
AED 1,031.32
AED 1,031.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
United Kingdom
Product details
Stainless Steel Enclosed Isolator/Switch Disconnector
1.5mm stainless steel Grade 316, satin polish finish enclosure to IP65
Lockable with up to four padlocks in the OFF position
All units have one N/O early break/late make auxiliary contact
Neutral terminal not included
Nominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204, VDE 0113