Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
40A
IP Rating
IP66, IP67
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Length
190mm
Width
100mm
Depth
110mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Polycarbonate Enclosed Starter
High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V
Standards
EN60947, VDE 0660, EN 60204
AED 305.44
AED 305.44 Each (ex VAT)
AED 320.71
AED 320.71 Each (inc. VAT)
1
AED 305.44
AED 305.44 Each (ex VAT)
AED 320.71
AED 320.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
40A
IP Rating
IP66, IP67
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Length
190mm
Width
100mm
Depth
110mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Polycarbonate Enclosed Starter
High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V
Standards
EN60947, VDE 0660, EN 60204