Kraus & Naimer 4P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 282-1506Brand: Kraus & NaimerManufacturers Part No.: KG64B.T204/GBA006.VE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

63A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

66mm

Width

251mm

Depth

64mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

AED 312.38

AED 312.38 Each (ex VAT)

AED 328.00

AED 328.00 Each (inc. VAT)

Kraus & Naimer 4P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

AED 312.38

AED 312.38 Each (ex VAT)

AED 328.00

AED 328.00 Each (inc. VAT)

Kraus & Naimer 4P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

63A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

66mm

Width

251mm

Depth

64mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.