Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 282-1590Brand: Kraus & NaimerManufacturers Part No.: KG64B.T204/GBA007.EDistrelec Article No.: 30410282
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Distrelec Product Id

30410282

Country of Origin

Germany

Product details

IP65, Panel Door Mount, Switch Disconnectors

Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

AED 259.30

AED 259.30 Each (ex VAT)

AED 272.26

AED 272.26 Each (inc. VAT)

Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

AED 259.30

AED 259.30 Each (ex VAT)

AED 272.26

AED 272.26 Each (inc. VAT)

Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Distrelec Product Id

30410282

Country of Origin

Germany

Product details

IP65, Panel Door Mount, Switch Disconnectors

Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.