Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
63A
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Normal State Configuration
2NO
Auxiliary Contacts Available
Yes
Maximum Operating Temperature
+55°C
Terminal Type
Wire Lead
Country of Origin
United Kingdom
Product details
Mild Steel Enclosed Isolator/Switch Disconnector
1.5mm IP65 rated mild steel enclosure with epoxy powder coated finish in RAL7040 greyLockable with up to four padlocks in the OFF positionLid interlocked in the ON positionAll units have early break/late make auxiliary contactsChange over units have centre offsNeutral terminal not includedNominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204, VDE 0113
AED 1,200.46
AED 1,200.46 Each (ex VAT)
AED 1,260.48
AED 1,260.48 Each (inc. VAT)
1
AED 1,200.46
AED 1,200.46 Each (ex VAT)
AED 1,260.48
AED 1,260.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
63A
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Normal State Configuration
2NO
Auxiliary Contacts Available
Yes
Maximum Operating Temperature
+55°C
Terminal Type
Wire Lead
Country of Origin
United Kingdom
Product details
Mild Steel Enclosed Isolator/Switch Disconnector
1.5mm IP65 rated mild steel enclosure with epoxy powder coated finish in RAL7040 greyLockable with up to four padlocks in the OFF positionLid interlocked in the ON positionAll units have early break/late make auxiliary contactsChange over units have centre offsNeutral terminal not includedNominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204, VDE 0113