Kraus & Naimer 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66, IP67

RS Stock No.: 381-3629Brand: Kraus & NaimerManufacturers Part No.: KG64.T203/GBA283.*KL1V
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

IP Rating

IP66, IP67

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

190mm

Width

100mm

Depth

110mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204

Stock information temporarily unavailable.

AED 352.17

AED 352.17 Each (ex VAT)

AED 369.78

AED 369.78 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66, IP67

AED 352.17

AED 352.17 Each (ex VAT)

AED 369.78

AED 369.78 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

IP Rating

IP66, IP67

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

190mm

Width

100mm

Depth

110mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204