Kraus & Naimer 2P Pole Isolator Switch - 63A Maximum Current, 11kW Power Rating, IP66, IP67

RS Stock No.: 828-5316Brand: Kraus & NaimerManufacturers Part No.: KH63.T902/GBA402.*KL72
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

2P

Maximum Current

63A

IP Rating

IP66, IP67

Power Rating

11 kW, 18.5kW

Voltage Rating

220 → 240V

Electrical Phase

1

Handle Colour

Black

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

250mm

Width

145mm

Depth

107mm

Throw Configuration

Single

Country of Origin

Germany

Product details

2 & 4-Pole Insulated Changeover Switches, IP66/67

A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal is included

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

AED 710.64

AED 710.64 Each (ex VAT)

AED 746.17

AED 746.17 Each (inc. VAT)

Kraus & Naimer 2P Pole Isolator Switch - 63A Maximum Current, 11kW Power Rating, IP66, IP67

AED 710.64

AED 710.64 Each (ex VAT)

AED 746.17

AED 746.17 Each (inc. VAT)

Kraus & Naimer 2P Pole Isolator Switch - 63A Maximum Current, 11kW Power Rating, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2P

Maximum Current

63A

IP Rating

IP66, IP67

Power Rating

11 kW, 18.5kW

Voltage Rating

220 → 240V

Electrical Phase

1

Handle Colour

Black

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

250mm

Width

145mm

Depth

107mm

Throw Configuration

Single

Country of Origin

Germany

Product details

2 & 4-Pole Insulated Changeover Switches, IP66/67

A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal is included

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.