Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Krone Cat4 16 Port RJ45 RJ Patch Panel 1U

RS Stock No.: 445-936Brand: KroneManufacturers Part No.: 6533 1 702-16
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

Krone

LAN Category

Cat4

Number Of Ports

16

Interface Type

RJ45

Rack Height

1U

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Krone Cat4 16 Port RJ45 RJ Patch Panel 1U

P.O.A.

Krone Cat4 16 Port RJ45 RJ Patch Panel 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Krone

LAN Category

Cat4

Number Of Ports

16

Interface Type

RJ45

Rack Height

1U

You may be interested in