Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Single aperture LJ6C faceplate 85x85mm

RS Stock No.: 210-5337Brand: KroneManufacturers Part No.: 6540 1 804-00
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Krone

Number of Gangs

1

Colour

White

Width

85mm

Length

85mm

Depth

8mm

Outlet Type

UK Style

You may be interested in
RS PRO Bevelled Faceplate
AED 9.24Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Single aperture LJ6C faceplate 85x85mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Single aperture LJ6C faceplate 85x85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bevelled Faceplate
AED 9.24Each (ex VAT)

Technical Document

Specifications

Brand

Krone

Number of Gangs

1

Colour

White

Width

85mm

Length

85mm

Depth

8mm

Outlet Type

UK Style

You may be interested in
RS PRO Bevelled Faceplate
AED 9.24Each (ex VAT)