Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Krone Jack Connector Cable Mount Modular Jack Socket 1A

RS Stock No.: 512-3350Brand: KroneManufacturers Part No.: 6830 1 800-04
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Krone

Gender

Female

Mounting Type

Cable Mount

Type

Modular Jack

Current Rating

1A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Krone Jack Connector Cable Mount Modular Jack Socket 1A

P.O.A.

Krone Jack Connector Cable Mount Modular Jack Socket 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Krone

Gender

Female

Mounting Type

Cable Mount

Type

Modular Jack

Current Rating

1A

You may be interested in