Technical Document
Specifications
Brand
KroneLength
1m
Shield Type
U/UTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Wiring Configuration
Straight Through
You may be interested in
RS PRO, 0.5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: RS PRO
AED 26.66Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Krone Cat5e Ethernet Cable Assembly, U/UTP, Grey PVC Sheath, 1m
1
P.O.A.
Krone Cat5e Ethernet Cable Assembly, U/UTP, Grey PVC Sheath, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 0.5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: RS PRO
AED 26.66Each (ex VAT)
Technical Document
Specifications
Brand
KroneLength
1m
Shield Type
U/UTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Wiring Configuration
Straight Through
You may be interested in
RS PRO, 0.5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: RS PRO
AED 26.66Each (ex VAT)