Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Krone Cat5e Cable, U/UTP, Grey PVC Sheath

RS Stock No.: 321-837Brand: KroneManufacturers Part No.: TN5ETR-LSMI
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Krone

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Outer Diameter

5mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Solid

Voltage Rating

300 V

Number of Strands

1

You may be interested in
RS PRO, 305m Cat5e, Grey, U/UTPUnshielded, Unterminated PVC Sheath
AED 1,438.211 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Krone Cat5e Cable, U/UTP, Grey PVC Sheath

P.O.A.

Krone Cat5e Cable, U/UTP, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 305m Cat5e, Grey, U/UTPUnshielded, Unterminated PVC Sheath
AED 1,438.211 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Brand

Krone

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Outer Diameter

5mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Solid

Voltage Rating

300 V

Number of Strands

1

You may be interested in
RS PRO, 305m Cat5e, Grey, U/UTPUnshielded, Unterminated PVC Sheath
AED 1,438.211 Reel of 305 Metres (ex VAT)