Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KT&C Analogue Indoor, Outdoor PoE CCTV Camera

RS Stock No.: 906-4084Brand: KT&CManufacturers Part No.: KNC-HDBi230
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

Yes

Vandal Resistant

No

IP Rating

IP66

Focal Length

3.7 (3 MP) mm, 8 (1.3 MP) mm

Sensor Type

1/2.8 in Sony Exmor CMOS, 2.43 Megapixel

Diameter

23mm

Height

90.8 mm

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO CCTV Camera
AED 1,298.03Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KT&C Analogue Indoor, Outdoor PoE CCTV Camera

P.O.A.

KT&C Analogue Indoor, Outdoor PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO CCTV Camera
AED 1,298.03Each (ex VAT)

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

Yes

Vandal Resistant

No

IP Rating

IP66

Focal Length

3.7 (3 MP) mm, 8 (1.3 MP) mm

Sensor Type

1/2.8 in Sony Exmor CMOS, 2.43 Megapixel

Diameter

23mm

Height

90.8 mm

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO CCTV Camera
AED 1,298.03Each (ex VAT)