Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KT&C Analogue Indoor PoE CCTV Camera

RS Stock No.: 906-4088Brand: KT&CManufacturers Part No.: KNC-HDi47
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

2000 x 1241pixels

Power Over Ethernet

Yes

Vandal Resistant

No

Focal Length

3.7 (3 MP) mm, 8 (1.3 MP) mm

Sensor Type

1/2.8 in Sony Exmor CMOS, 2.43 Megapixel

Depth

51.6 mm

Height

35.5 mm

Width

47.5mm

Diameter

35mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KT&C Analogue Indoor PoE CCTV Camera

P.O.A.

KT&C Analogue Indoor PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

2000 x 1241pixels

Power Over Ethernet

Yes

Vandal Resistant

No

Focal Length

3.7 (3 MP) mm, 8 (1.3 MP) mm

Sensor Type

1/2.8 in Sony Exmor CMOS, 2.43 Megapixel

Depth

51.6 mm

Height

35.5 mm

Width

47.5mm

Diameter

35mm

Country of Origin

Korea, Republic Of

You may be interested in