Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KT&C Analogue Indoor CCTV Camera

RS Stock No.: 906-4078Brand: KT&CManufacturers Part No.: KPC-HD30M
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Focal Length

3.7 (3 MP) mm, 8 (1.3 MP) mm

Sensor Type

1/3 in 2.1 Megapixel Colour CMOS sensor

Depth

30 mm

Height

28.2 mm

Width

30mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KT&C Analogue Indoor CCTV Camera

P.O.A.

KT&C Analogue Indoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Focal Length

3.7 (3 MP) mm, 8 (1.3 MP) mm

Sensor Type

1/3 in 2.1 Megapixel Colour CMOS sensor

Depth

30 mm

Height

28.2 mm

Width

30mm

Country of Origin

Korea, Republic Of

You may be interested in