Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KTR Flexible Coupling Flector 25mm

RS Stock No.: 203-2404Brand: KTRManufacturers Part No.: ROTEXGS12-80SHEL
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

KTR

Size

25mm

Coupling Types

Jaw Coupling

Torque Rating

3Nm

Misalignment - Angular

1.1°

Misalignment - Axial

+0.9 → -0.4mm

Misalignment - Parallel

0.2mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

KTR Flexible Coupling Flector 25mm

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

KTR Flexible Coupling Flector 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 29.56
5 - 9AED 28.32
10 - 24AED 27.76
25+AED 27.19

Technical Document

Specifications

Brand

KTR

Size

25mm

Coupling Types

Jaw Coupling

Torque Rating

3Nm

Misalignment - Angular

1.1°

Misalignment - Axial

+0.9 → -0.4mm

Misalignment - Parallel

0.2mm

Country of Origin

Germany