Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler HR 76.1 Hour Meter, 6 Digit, 10 → 80 V dc

RS Stock No.: 297-1099Brand: KublerManufacturers Part No.: 0.135.100.373
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 80 V dc

Input Type

Voltage

Function

Hour Meter

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Chassis Mount

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Weight

56g

Maximum Operating Temperature

+65°C

Series

HR 76.1

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Product details

Round Facia - HR76

Waterproof; Rated at IP65
Quartz controlled drive of the stepper motor

You may be interested in
Stock information temporarily unavailable.

AED 217.40

AED 217.40 Each (ex VAT)

AED 228.27

AED 228.27 Each (inc. VAT)

Kubler HR 76.1 Hour Meter, 6 Digit, 10 → 80 V dc

AED 217.40

AED 217.40 Each (ex VAT)

AED 228.27

AED 228.27 Each (inc. VAT)

Kubler HR 76.1 Hour Meter, 6 Digit, 10 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 217.40
5 - 9AED 210.89
10+AED 202.18
You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 80 V dc

Input Type

Voltage

Function

Hour Meter

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Chassis Mount

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Weight

56g

Maximum Operating Temperature

+65°C

Series

HR 76.1

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Product details

Round Facia - HR76

Waterproof; Rated at IP65
Quartz controlled drive of the stepper motor

You may be interested in