Technical Document
Specifications
Brand
KüblerNumber of Cores
5
Cross Sectional Area
0.25 mm²
Sheath Material
PVC
Length
2m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Connector 2
Unterminated
IP Rating
IP67
Operating Temperature Range
-30 → +80 °C
Connector 1 Housing Gender
Female
American Wire Gauge
23 AWG
Country of Origin
Germany
AED 163.15
AED 163.15 Each (ex VAT)
AED 171.31
AED 171.31 Each (inc. VAT)
1
AED 163.15
AED 163.15 Each (ex VAT)
AED 171.31
AED 171.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerNumber of Cores
5
Cross Sectional Area
0.25 mm²
Sheath Material
PVC
Length
2m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Connector 2
Unterminated
IP Rating
IP67
Operating Temperature Range
-30 → +80 °C
Connector 1 Housing Gender
Female
American Wire Gauge
23 AWG
Country of Origin
Germany