Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kubler Counter, 7 Digit, 10Hz, 12 V dc

RS Stock No.: 261-3024Brand: KublerManufacturers Part No.: 1.130.900.012
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

12 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

15 → 18g

Maximum Temperature

+60°C

Product details

Miniature counters for printed circuits

Range of miniature totalising counters with 7figure digital display.
Mounted on horizontal or vertical printed circuit.
Low power consumption.
Compact.
High reliability and long service life.
Magnifying display window showing figures to a height of 4 mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 12 V dc

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

12 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

15 → 18g

Maximum Temperature

+60°C

Product details

Miniature counters for printed circuits

Range of miniature totalising counters with 7figure digital display.
Mounted on horizontal or vertical printed circuit.
Low power consumption.
Compact.
High reliability and long service life.
Magnifying display window showing figures to a height of 4 mm.

You may be interested in