Technical Document
Specifications
Brand
KüblerSupply Voltage
12 V dc
Count Mode
Impulses
Input Type
Voltage
Function
Counter
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-10°C
Series
K07
Country of Origin
Germany
Product details
Type K07 - micro cumulative counter, 7-digit, front panel mounting
Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
AED 117.50
AED 117.50 Each (ex VAT)
AED 123.37
AED 123.37 Each (inc. VAT)
1
AED 117.50
AED 117.50 Each (ex VAT)
AED 123.37
AED 123.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
12 V dc
Count Mode
Impulses
Input Type
Voltage
Function
Counter
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-10°C
Series
K07
Country of Origin
Germany
Product details
Type K07 - micro cumulative counter, 7-digit, front panel mounting
Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.