Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler W16.20 Counter, 6 Digit, 10Hz, 24 V dc

RS Stock No.: 297-0989Brand: KublerManufacturers Part No.: 1.160.201.013
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

W16.20

Weight

50g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Compact Pulse W16.20

Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable

You may be interested in
Stock information temporarily unavailable.

AED 136.08

AED 136.08 Each (ex VAT)

AED 142.88

AED 142.88 Each (inc. VAT)

Kubler W16.20 Counter, 6 Digit, 10Hz, 24 V dc

AED 136.08

AED 136.08 Each (ex VAT)

AED 142.88

AED 142.88 Each (inc. VAT)

Kubler W16.20 Counter, 6 Digit, 10Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

W16.20

Weight

50g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Compact Pulse W16.20

Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable

You may be interested in