Kübler W16.20 Counter, 6 Digit, 10Hz, 115 V ac

RS Stock No.: 297-0973Brand: KüblerManufacturers Part No.: 1.160.201.054
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

115 V ac

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Series

W16.20

Weight

50g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Compact Pulse W16.20

Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable

You may be interested in
Stock information temporarily unavailable.

AED 188.95

AED 188.95 Each (ex VAT)

AED 198.40

AED 198.40 Each (inc. VAT)

Kübler W16.20 Counter, 6 Digit, 10Hz, 115 V ac

AED 188.95

AED 188.95 Each (ex VAT)

AED 198.40

AED 198.40 Each (inc. VAT)

Kübler W16.20 Counter, 6 Digit, 10Hz, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kübler

Supply Voltage

115 V ac

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Series

W16.20

Weight

50g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Compact Pulse W16.20

Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable

You may be interested in