Technical Document
Specifications
Brand
KüblerSupply Voltage
230 V ac
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W16.20
Weight
50g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Compact Pulse W16.20
Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable
AED 188.95
AED 188.95 Each (ex VAT)
AED 198.40
AED 198.40 Each (inc. VAT)
1
AED 188.95
AED 188.95 Each (ex VAT)
AED 198.40
AED 198.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
230 V ac
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W16.20
Weight
50g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Compact Pulse W16.20
Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable