Technical Document
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Series
K 47.20
Weight
12 → 14g
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Germany
AED 112.09
AED 112.09 Each (ex VAT)
AED 117.69
AED 117.69 Each (inc. VAT)
1
AED 112.09
AED 112.09 Each (ex VAT)
AED 117.69
AED 117.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Series
K 47.20
Weight
12 → 14g
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Germany