Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler H 57 Hour Meter, 7 Digit, 187 → 264 V ac

RS Stock No.: 297-1178Brand: KublerManufacturers Part No.: 3.220.401.075Distrelec Article No.: 13776655
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

187 → 264 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

0 → 99999.99

Minimum Operating Temperature

-15°C

Series

H 57

Weight

48g

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99

Distrelec Product Id

13776655

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 136.78

AED 136.78 Each (ex VAT)

AED 143.62

AED 143.62 Each (inc. VAT)

Kubler H 57 Hour Meter, 7 Digit, 187 → 264 V ac

AED 136.78

AED 136.78 Each (ex VAT)

AED 143.62

AED 143.62 Each (inc. VAT)

Kubler H 57 Hour Meter, 7 Digit, 187 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 136.78
5 - 9AED 132.87
10+AED 127.26
You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

187 → 264 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

0 → 99999.99

Minimum Operating Temperature

-15°C

Series

H 57

Weight

48g

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99

Distrelec Product Id

13776655

Country of Origin

Germany

You may be interested in