Technical Document
Specifications
Brand
KublerSupply Voltage
187 → 264 V ac
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Digit Height
4 mm
Display Range
0 → 99999.99
Minimum Operating Temperature
-15°C
Series
H 37
Weight
50g
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999.99
Country of Origin
Germany
AED 157.45
AED 157.45 Each (ex VAT)
AED 165.32
AED 165.32 Each (inc. VAT)
1
AED 157.45
AED 157.45 Each (ex VAT)
AED 165.32
AED 165.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 157.45 |
5 - 9 | AED 152.62 |
10+ | AED 146.42 |
Technical Document
Specifications
Brand
KublerSupply Voltage
187 → 264 V ac
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Digit Height
4 mm
Display Range
0 → 99999.99
Minimum Operating Temperature
-15°C
Series
H 37
Weight
50g
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999.99
Country of Origin
Germany