Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler H37 Hour Meter, Timer, 7 Digit Analogue, 60Hz, 100 → 130 V ac

RS Stock No.: 915-5922Brand: KüblerManufacturers Part No.: 3.240.201.084
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

100 → 130 V ac

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter, Timer

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

60Hz

Cutout Size

45 x 22.2 mm

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-15°C

Meter Accuracy

<0.003 DC %, 30 AC ms

Cutout Height

22.2mm

Series

H37

Cutout Width

45mm

Depth

48.5mm

Meter Type

Electromechanical

Approvals

cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1

Minimum Measurement

0h

Country of Origin

Germany

Product details

Electromechanical Hour Meters - Type H37

Hour meters H37 feature a very high shock resistance.
These panel mount counters with standard DIN dimensions can be used in many different fields of application.


7-digit Hour Meter without reset
Hight of figures 4 mm
High shock resistance
Small dimensions
Cut out size 22.2x45 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 297-1027
- 100-130V (50Hz) - stock no. 297-1049
- 100-130V (60Hz) - stock no. 915-5922
- 187-264V (50Hz) - stock no. 297-1055

Applications:
- General time measurement
- Maintenance intervals for measuring equipment
- UV lamps
- Display panels in vehicles

You may be interested in
Stock information temporarily unavailable.

AED 157.45

AED 157.45 Each (ex VAT)

AED 165.32

AED 165.32 Each (inc. VAT)

Kübler H37 Hour Meter, Timer, 7 Digit Analogue, 60Hz, 100 → 130 V ac

AED 157.45

AED 157.45 Each (ex VAT)

AED 165.32

AED 165.32 Each (inc. VAT)

Kübler H37 Hour Meter, Timer, 7 Digit Analogue, 60Hz, 100 → 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 157.45
5 - 9AED 149.52
10+AED 141.75
You may be interested in

Technical Document

Specifications

Brand

Kübler

Supply Voltage

100 → 130 V ac

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter, Timer

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

60Hz

Cutout Size

45 x 22.2 mm

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-15°C

Meter Accuracy

<0.003 DC %, 30 AC ms

Cutout Height

22.2mm

Series

H37

Cutout Width

45mm

Depth

48.5mm

Meter Type

Electromechanical

Approvals

cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1

Minimum Measurement

0h

Country of Origin

Germany

Product details

Electromechanical Hour Meters - Type H37

Hour meters H37 feature a very high shock resistance.
These panel mount counters with standard DIN dimensions can be used in many different fields of application.


7-digit Hour Meter without reset
Hight of figures 4 mm
High shock resistance
Small dimensions
Cut out size 22.2x45 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 297-1027
- 100-130V (50Hz) - stock no. 297-1049
- 100-130V (60Hz) - stock no. 915-5922
- 187-264V (50Hz) - stock no. 297-1055

Applications:
- General time measurement
- Maintenance intervals for measuring equipment
- UV lamps
- Display panels in vehicles

You may be interested in