Technical Document
Specifications
Brand
KublerNumber of Digits
8
Manufacturer Series
PMK 18.20
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
50Hz
Cutout Size
48 x 24 mm
Meter Type
Counter/Preset Counter
Maximum Operating Temperature
+60°C
Depth
60.6mm
Maximum Temperature
+60°C
Cutout Width
48mm
Cutout Height
24mm
Country of Origin
Germany
AED 483.58
AED 483.58 Each (ex VAT)
AED 507.76
AED 507.76 Each (inc. VAT)
1
AED 483.58
AED 483.58 Each (ex VAT)
AED 507.76
AED 507.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KublerNumber of Digits
8
Manufacturer Series
PMK 18.20
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
50Hz
Cutout Size
48 x 24 mm
Meter Type
Counter/Preset Counter
Maximum Operating Temperature
+60°C
Depth
60.6mm
Maximum Temperature
+60°C
Cutout Width
48mm
Cutout Height
24mm
Country of Origin
Germany