Kubler CODIX 130 Counter, 8 Digit LCD, 12kHz, 4 → 30 V dc

Technical Document
Specifications
Brand
KublerSupply Voltage
4 → 30 V dc
Count Mode
Impulses
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
12kHz
Display Range
-9999999 → 99999999
Minimum Operating Temperature
-10°C
Weight
50g
Series
CODIX 130
Maximum Operating Temperature
+55°C
Measurement Range
-9999999 → 99999999
Country of Origin
Germany
AED 280.66
AED 280.66 Each (ex VAT)
AED 294.69
AED 294.69 Each (inc. VAT)
1
AED 280.66
AED 280.66 Each (ex VAT)
AED 294.69
AED 294.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KublerSupply Voltage
4 → 30 V dc
Count Mode
Impulses
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
12kHz
Display Range
-9999999 → 99999999
Minimum Operating Temperature
-10°C
Weight
50g
Series
CODIX 130
Maximum Operating Temperature
+55°C
Measurement Range
-9999999 → 99999999
Country of Origin
Germany