Kubler CODIX 134 Timer, 8 Digit LCD, 10 → 260 V ac/dc

Technical Document
Specifications
Brand
KublerSupply Voltage
10 → 260 V ac/dc
Display Type
LCD
Function
Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Display Range
0 → 99999.99
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
CODIX 134
Weight
50g
Maximum Operating Temperature
+55°C
Distrelec Product Id
13754670
Country of Origin
Germany
AED 329.38
AED 329.38 Each (ex VAT)
AED 345.85
AED 345.85 Each (inc. VAT)
1
AED 329.38
AED 329.38 Each (ex VAT)
AED 345.85
AED 345.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 329.38 |
5 - 9 | AED 319.52 |
10+ | AED 306.39 |
Technical Document
Specifications
Brand
KublerSupply Voltage
10 → 260 V ac/dc
Display Type
LCD
Function
Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Display Range
0 → 99999.99
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
CODIX 134
Weight
50g
Maximum Operating Temperature
+55°C
Distrelec Product Id
13754670
Country of Origin
Germany