Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler CODIX 136 Counter, 8 Digit LCD, 7kHz, 3.6 V Battery

RS Stock No.: 436-0328Brand: KublerManufacturers Part No.: 6.136.012.850
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

3.6 V Battery

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Frequency

Digit Height

8 mm

Maximum Count Frequency

7kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Series

CODIX 136

Weight

50g

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Frequency Meter/Tachometer, Codix 136

8 digit LCD counter for applications without power supply (battery powered)
Frequency meter to measure 1/s
Very good readability due to leading zero blanking and 8mm digit height
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated

Kubler Panel Mounting 24x48

You may be interested in
Stock information temporarily unavailable.

AED 278.14

AED 278.14 Each (ex VAT)

AED 292.05

AED 292.05 Each (inc. VAT)

Kubler CODIX 136 Counter, 8 Digit LCD, 7kHz, 3.6 V Battery

AED 278.14

AED 278.14 Each (ex VAT)

AED 292.05

AED 292.05 Each (inc. VAT)

Kubler CODIX 136 Counter, 8 Digit LCD, 7kHz, 3.6 V Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

3.6 V Battery

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Frequency

Digit Height

8 mm

Maximum Count Frequency

7kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Series

CODIX 136

Weight

50g

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Frequency Meter/Tachometer, Codix 136

8 digit LCD counter for applications without power supply (battery powered)
Frequency meter to measure 1/s
Very good readability due to leading zero blanking and 8mm digit height
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated

Kubler Panel Mounting 24x48

You may be interested in