Kubler CODIX 524 Tachometer, 6 Digit LED, 60kHz, 10 → 30 V dc

RS Stock No.: 297-7845Brand: KublerManufacturers Part No.: 6.524.011.300Distrelec Article No.: 13754702
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Hours, Minutes, Seconds

Display Type

LED

Input Type

Voltage

Function

Tachometer

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Optocoupler

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

60kHz

Display Range

0.001 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 524

Weight

50g

Maximum Operating Temperature

+65°C

Measurement Range

0.001 → 999999

Country of Origin

Germany

Product details

Digital Single/Multifunction LED Display

Decimal point selectable
All set up parameters are programmable via two front keys

AED 837.11

AED 837.11 Each (ex VAT)

AED 878.97

AED 878.97 Each (inc. VAT)

Kubler CODIX 524 Tachometer, 6 Digit LED, 60kHz, 10 → 30 V dc

AED 837.11

AED 837.11 Each (ex VAT)

AED 878.97

AED 878.97 Each (inc. VAT)

Kubler CODIX 524 Tachometer, 6 Digit LED, 60kHz, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Hours, Minutes, Seconds

Display Type

LED

Input Type

Voltage

Function

Tachometer

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Optocoupler

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

60kHz

Display Range

0.001 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 524

Weight

50g

Maximum Operating Temperature

+65°C

Measurement Range

0.001 → 999999

Country of Origin

Germany

Product details

Digital Single/Multifunction LED Display

Decimal point selectable
All set up parameters are programmable via two front keys