Kübler LED Digital Panel Multi-Function Meter for 0 → 10 V, 0 → 20 mA, Control input, 22.2mm x 45mm

RS Stock No.: 200-5558Brand: KublerManufacturers Part No.: 6.534.012.300Distrelec Article No.: 30173914
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Kübler

Properties Measured

0 → 10 V, 0 → 20 mA, Control input

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Number Of Digits

5

Depth

59mm

Distrelec Product Id

30173914

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,024.22

AED 1,024.22 Each (ex VAT)

AED 1,075.43

AED 1,075.43 Each (inc. VAT)

Kübler LED Digital Panel Multi-Function Meter for 0 → 10 V, 0 → 20 mA, Control input, 22.2mm x 45mm

AED 1,024.22

AED 1,024.22 Each (ex VAT)

AED 1,075.43

AED 1,075.43 Each (inc. VAT)

Kübler LED Digital Panel Multi-Function Meter for 0 → 10 V, 0 → 20 mA, Control input, 22.2mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Properties Measured

0 → 10 V, 0 → 20 mA, Control input

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Number Of Digits

5

Depth

59mm

Distrelec Product Id

30173914

Country of Origin

Germany