Kubler CODIX 908 Counter, 12 Digit LCD, 5kHz, 10 → 30 V dc

RS Stock No.: 704-0658Brand: KublerManufacturers Part No.: 6.908.0100.3A0Distrelec Article No.: 11049214
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses, Positions, Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Lock

Number Of Digits

12

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

5kHz

Display Range

-999999 → 999999

Series

CODIX 908

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Weight

150g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

LCD Preset Counter - Codix 907 / 908

Pulse, time, position, adding and subtracting functions
Menu driven programming
Decade keypad, for each digit one key
2 x 6 digit display with preset annunciators
Display from -999999 up to +999999
Max switching voltage: 250 Vac / 110 Vdc
Max switching current: 3 A ac/dc
max switching capacity: 750 VA / 90 W
High protection rating (IP65)

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

You may be interested in
Stock information temporarily unavailable.

AED 660.56

AED 660.56 Each (ex VAT)

AED 693.59

AED 693.59 Each (inc. VAT)

Kubler CODIX 908 Counter, 12 Digit LCD, 5kHz, 10 → 30 V dc

AED 660.56

AED 660.56 Each (ex VAT)

AED 693.59

AED 693.59 Each (inc. VAT)

Kubler CODIX 908 Counter, 12 Digit LCD, 5kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses, Positions, Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Lock

Number Of Digits

12

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

5kHz

Display Range

-999999 → 999999

Series

CODIX 908

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Weight

150g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

LCD Preset Counter - Codix 907 / 908

Pulse, time, position, adding and subtracting functions
Menu driven programming
Decade keypad, for each digit one key
2 x 6 digit display with preset annunciators
Display from -999999 up to +999999
Max switching voltage: 250 Vac / 110 Vdc
Max switching current: 3 A ac/dc
max switching capacity: 750 VA / 90 W
High protection rating (IP65)

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

You may be interested in