Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac

RS Stock No.: 669-9334Brand: KublerManufacturers Part No.: 6.924.0100.000
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

90 → 260 V ac

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

65kHz

Display Range

-999999 → 999999

Weight

125g

Maximum Operating Temperature

+65°C

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 924

Country of Origin

Germany

Product details

6 Digit Multifunction, LCD Display

Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

Stock information temporarily unavailable.

AED 1,082.50

AED 1,082.50 Each (ex VAT)

AED 1,136.62

AED 1,136.62 Each (inc. VAT)

Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac

AED 1,082.50

AED 1,082.50 Each (ex VAT)

AED 1,136.62

AED 1,136.62 Each (inc. VAT)

Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Supply Voltage

90 → 260 V ac

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

65kHz

Display Range

-999999 → 999999

Weight

125g

Maximum Operating Temperature

+65°C

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 924

Country of Origin

Germany

Product details

6 Digit Multifunction, LCD Display

Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.