Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac

RS Stock No.: 669-9353Brand: KublerManufacturers Part No.: 6.924.0103.000
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

90 → 260 V ac

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Backlighting

Yes

Maximum Count Frequency

65kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

CODIX 924

Weight

125g

Measurement Range

-999999 → 999999

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,192.80

AED 1,192.80 Each (ex VAT)

AED 1,252.44

AED 1,252.44 Each (inc. VAT)

Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac

AED 1,192.80

AED 1,192.80 Each (ex VAT)

AED 1,252.44

AED 1,252.44 Each (inc. VAT)

Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Supply Voltage

90 → 260 V ac

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Backlighting

Yes

Maximum Count Frequency

65kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

CODIX 924

Weight

125g

Measurement Range

-999999 → 999999

Country of Origin

Germany