Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler, 8.0000 Series Encoder Wheel

RS Stock No.: 860-2711Brand: KüblerManufacturers Part No.: 8.0000.3597.0010
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Kübler

Accessory Type

Encoder Wheel

Application

Rotary Encoding

Series

8.0000

Wheel Circumference

50cm

Bore Size

10mm

Material

Plastic

Country of Origin

Germany

Product details

Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm

Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Standards

CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5

Kubler

You may be interested in
Hengstler Encoder Wheel
AED 552.03Each (ex VAT)
Stock information temporarily unavailable.

AED 614.56

AED 614.56 Each (ex VAT)

AED 645.29

AED 645.29 Each (inc. VAT)

Kübler, 8.0000 Series Encoder Wheel

AED 614.56

AED 614.56 Each (ex VAT)

AED 645.29

AED 645.29 Each (inc. VAT)

Kübler, 8.0000 Series Encoder Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hengstler Encoder Wheel
AED 552.03Each (ex VAT)

Technical Document

Specifications

Brand

Kübler

Accessory Type

Encoder Wheel

Application

Rotary Encoding

Series

8.0000

Wheel Circumference

50cm

Bore Size

10mm

Material

Plastic

Country of Origin

Germany

Product details

Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm

Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Standards

CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5

Kubler

You may be interested in
Hengstler Encoder Wheel
AED 552.03Each (ex VAT)